Print Page
1201-FSA-0018-1
Suppressor, EMI Shielding, Silicone FSA Cord, 1201 Series, 1.8 mm OD x 1 m L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FSA-0018-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049216
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420750-1
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.890 (CNY365.9957) |
| 2+ | CNY315.890 (CNY356.9557) |
| 3+ | CNY307.890 (CNY347.9157) |
| 5+ | CNY299.890 (CNY338.8757) |
| 10+ | CNY291.890 (CNY329.8357) |
| 20+ | CNY291.420 (CNY329.3046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.89 (CNY366.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FSA-0018-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049216
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420750-1
Technical Datasheet
Shielding Type0
Gasket MaterialFluorosilicone Silver Aluminium
Product Length1mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Fluorosilicone Silver Aluminium
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03