Print Page
1201-FNG-0016-1
Suppressor, EMI Shielding, Silicone FNG Cord, 1201 Series, 1.6 mm OD x 1 m L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0016-1Copy
Order Code4049227
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420745-1
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.480 (CNY303.3824) |
| 2+ | CNY267.120 (CNY301.8456) |
| 3+ | CNY265.740 (CNY300.2862) |
| 5+ | CNY264.370 (CNY298.7381) |
| 10+ | CNY262.990 (CNY297.1787) |
| 20+ | CNY259.800 (CNY293.574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.48 (CNY303.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0016-1Copy
Order Code4049227
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420745-1
Technical Datasheet
Shielding Type0
Gasket MaterialFluorosilicone Nickel Graphite
Product Length1mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
-
Gasket Material
Fluorosilicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03