Print Page
1201-FNG-0010
Suppressor, EMI Shielding, Silicone FNG Cord, 1201 Series, 1.0 mm OD x 10 m L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-FNG-0010
Order Code4049230
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418116-1
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,239.580 (CNY1,400.7254) |
| 2+ | CNY1,239.200 (CNY1,400.296) |
| 3+ | CNY1,238.820 (CNY1,399.8666) |
| 5+ | CNY1,238.440 (CNY1,399.4372) |
| 10+ | CNY1,238.060 (CNY1,399.0078) |
| 20+ | CNY1,213.300 (CNY1,371.029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,239.58 (CNY1,400.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-FNG-0010
Order Code4049230
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418116-1
Technical Datasheet
Shielding Type0
Gasket MaterialFluorosilicone Nickel Graphite
Product Length10mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
Technical Specifications
Shielding Type
0
Product Length
10mm
Product Depth
-
Gasket Material
Fluorosilicone Nickel Graphite
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03