Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No11032563-00.Copy
Order Code1133886
Product Range44000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY103.370 (CNY116.8081) |
| 500+ | CNY102.620 (CNY115.9606) |
Price for:Each
Minimum: 200
Multiple: 200
CNY20,674.00 (CNY23,361.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032563-00.Copy
Order Code1133886
Product Range44000 Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product Range44000 Series
Thermistor Case Style-
B-Constant3694K
Thermistor TerminalsWire Leaded
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance (25°C)
10kohm
Product Range
44000 Series
B-Constant
3694K
Operating Temperature Min
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
