Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032560-00Copy
Order Code1206161
Technical Datasheet
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Automotive Qualification Standard-
Technical Specifications
Thermistor Case Style
-
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
