Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No104450-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534576
Product RangeAMPMODU MTE Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.000 (CNY15.820) |
| 10+ | CNY12.330 (CNY13.9329) |
| 100+ | CNY11.930 (CNY13.4809) |
| 250+ | CNY11.300 (CNY12.769) |
| 500+ | CNY10.870 (CNY12.2831) |
| 1000+ | CNY10.660 (CNY12.0458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.00 (CNY15.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No104450-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534576
Product RangeAMPMODU MTE Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MTE Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
AMPMODU MTE Series
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 104450-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
