Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967644-1
Order Code1822139
Product RangeMicro Quadlok
Your Part Number
37,497 In Stock
Need more?
37497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.040 (CNY15.8652) |
| 10+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.050 (CNY10.2265) |
| 1000+ | CNY8.620 (CNY9.7406) |
| 2500+ | CNY8.080 (CNY9.1304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.04 (CNY15.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967644-1
Order Code1822139
Product RangeMicro Quadlok
Technical Datasheet
Product RangeMicro Quadlok
No. of Positions2Ways
Pitch Spacing4mm
For Use WithAMP Micro Quadlok Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967644-1 is a 2-way 1-row Receptacle Connector Housing with PBT GF body, 180° cable exit and 4mm pitch spacing.
- Black colour
- IP69K Protection rating
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
2Ways
For Use With
AMP Micro Quadlok Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084
