Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-928918-1Copy
Order Code1822049
Product RangeMicro Quadlok
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-928918-1Copy
Order Code1822049
Product RangeMicro Quadlok
Technical Datasheet
Product RangeMicro Quadlok
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min24AWG
Contact MaterialCopper
Product Overview
The 1-928918-1 is a 22AWG Pin Crimp Contact with tin-plating interface and contact termination area. It is used with AMP MQS connectors.
- 3.5A Current rating (Typical)
- 0 to 24A Terminal transmits (low power)
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Micro Quadlok
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
-
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
