Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-794073-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4534594
Product RangeMini Universal MATE-N-LOK 2 Series
Your Part Number
172 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.440 (CNY53.6072) |
| 10+ | CNY40.590 (CNY45.8667) |
| 100+ | CNY36.890 (CNY41.6857) |
| 250+ | CNY33.180 (CNY37.4934) |
| 500+ | CNY31.490 (CNY35.5837) |
| 1000+ | CNY29.800 (CNY33.674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.44 (CNY53.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-794073-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4534594
Product RangeMini Universal MATE-N-LOK 2 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK 2 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
4.14mm
No. of Contacts
8Contacts
Product Range
Mini Universal MATE-N-LOK 2 Series
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
