Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-2842487-0Copy
Order Code4718056
Your Part Number
777 In Stock
Need more?
777 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.600 (CNY143.058) |
| 10+ | CNY112.090 (CNY126.6617) |
| 25+ | CNY102.780 (CNY116.1414) |
| 100+ | CNY97.590 (CNY110.2767) |
| 250+ | CNY94.000 (CNY106.220) |
| 500+ | CNY87.560 (CNY98.9428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.60 (CNY143.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-2842487-0Copy
Order Code4718056
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions20Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.3mm²
Rated Current
8A
Product Range
-
No. of Positions
20Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
