Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834465-6Copy
Manufacturer Standard Lead Time17 weeks
Order Code3771545
Product RangeMini Dynamic Series
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.400 (CNY26.442) |
| 10+ | CNY20.810 (CNY23.5153) |
| 25+ | CNY20.130 (CNY22.7469) |
| 50+ | CNY19.510 (CNY22.0463) |
| 100+ | CNY18.690 (CNY21.1197) |
| 250+ | CNY17.470 (CNY19.7411) |
| 500+ | CNY16.380 (CNY18.5094) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.40 (CNY26.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834465-6Copy
Manufacturer Standard Lead Time17 weeks
Order Code3771545
Product RangeMini Dynamic Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.8mm
No. of Rows2Rows
No. of Contacts16Contacts
Product RangeMini Dynamic Series
Connector ShroudShrouded
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Product Range
Mini Dynamic Series
Connector Type
PCB Header
Pitch Spacing
1.8mm
No. of Contacts
16Contacts
Connector Shroud
Shrouded
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
