Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834465-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3771543
Product RangeMini Dynamic Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.830 (CNY24.6679) |
| 10+ | CNY19.310 (CNY21.8203) |
| 25+ | CNY18.690 (CNY21.1197) |
| 50+ | CNY18.080 (CNY20.4304) |
| 100+ | CNY17.330 (CNY19.5829) |
| 250+ | CNY16.170 (CNY18.2721) |
| 500+ | CNY15.150 (CNY17.1195) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.83 (CNY24.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834465-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3771543
Product RangeMini Dynamic Series
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Right Angle
Product RangeMini Dynamic Series
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Mini Dynamic Series
Connector Type
PCB Header
Contact Termination Type
Surface Mount Right Angle
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
