Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834067-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3134242
Cut Tape3226764
Product RangeSlimSeal
Your Part Number
2,587 In Stock
Need more?
2,587 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.765 | CNY0.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.765 (CNY0.8644) |
| 250+ | CNY0.384 (CNY0.4339) |
| 750+ | CNY0.366 (CNY0.4136) |
| 2000+ | CNY0.349 (CNY0.3944) |
| 5000+ | CNY0.327 (CNY0.3695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.296 (CNY0.3345) |
| 30000+ | CNY0.274 (CNY0.3096) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834067-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3134242
Cut Tape3226764
Product RangeSlimSeal
Technical Datasheet
Product RangeSlimSeal
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP SlimSeal Series Miniature Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SlimSeal
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP SlimSeal Series Miniature Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
