Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1,861.150 (CNY2,103.0995) |
| 250+ | CNY1,792.670 (CNY2,025.7171) |
Price for:Each
Minimum: 100
Multiple: 100
CNY186,115.00 (CNY210,309.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2823587-4Copy
Order Code2566083
Technical Datasheet
Sensor Connector GenderFemale
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body Material-
Current Rating2A
Voltage Rating-
Technical Specifications
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Connector Body Material
-
Voltage Rating
-
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
