Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,415.650 (CNY1,599.6845) |
| 5+ | CNY1,309.560 (CNY1,479.8028) |
| 10+ | CNY1,203.460 (CNY1,359.9098) |
| 25+ | CNY1,128.210 (CNY1,274.8773) |
| 50+ | CNY1,074.440 (CNY1,214.1172) |
| 100+ | CNY1,052.960 (CNY1,189.8448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,415.65 (CNY1,599.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2823450-2Copy
Order Code2524506
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating-
Technical Specifications
Product Range
-
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
