Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2383942-1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3781175
Your Part Number
1,196 In Stock
Need more?
1,196 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.820 (CNY113.9266) |
| 10+ | CNY73.530 (CNY83.0889) |
| 25+ | CNY69.240 (CNY78.2412) |
| 50+ | CNY66.780 (CNY75.4614) |
| 100+ | CNY64.330 (CNY72.6929) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY100.82 (CNY113.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2383942-1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3781175
Technical Datasheet
Pitch Spacing3.5mm
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current12A
Block OrientationSurface Mount Right Angle
Technical Specifications
Pitch Spacing
3.5mm
Wire Connection Method
Screw
Block Orientation
Surface Mount Right Angle
Conductor Area CSA
1.31mm²
Rated Current
12A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004844
