Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2383941-1.Copy
Manufacturer Standard Lead Time42 weeks
Order Code3781174
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.430 (CNY114.6159) |
| 10+ | CNY73.940 (CNY83.5522) |
| 25+ | CNY69.710 (CNY78.7723) |
| 50+ | CNY67.190 (CNY75.9247) |
| 100+ | CNY64.740 (CNY73.1562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY101.43 (CNY114.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Pitch Spacing
3.81mm
Wire Connection Method
Screw
Rated Voltage
300V
Wire Size AWG Max
18AWG
Rated Current
7A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
