Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2383938-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3781171
Your Part Number
817 In Stock
Need more?
817 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.360 (CNY111.1468) |
| 10+ | CNY71.220 (CNY80.4786) |
| 25+ | CNY63.640 (CNY71.9132) |
| 50+ | CNY59.140 (CNY66.8282) |
| 100+ | CNY55.460 (CNY62.6698) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY98.36 (CNY111.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2383938-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3781171
Technical Datasheet
Pitch Spacing5mm
Conductor Area CSA1.31mm²
Rated Current13.5A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
5mm
Rated Current
13.5A
Product Range
-
Conductor Area CSA
1.31mm²
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003455
