Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2383938-0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781169
Your Part Number
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.110 (CNY98.4343) |
| 10+ | CNY63.440 (CNY71.6872) |
| 25+ | CNY58.800 (CNY66.444) |
| 50+ | CNY56.690 (CNY64.0597) |
| 100+ | CNY54.640 (CNY61.7432) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY87.11 (CNY98.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2383938-0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781169
Technical Datasheet
Pitch Spacing5mm
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current13.5A
Block OrientationSurface Mount Right Angle
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Connection Method
Screw
Block Orientation
Surface Mount Right Angle
Conductor Area CSA
1.31mm²
Rated Current
13.5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011494
