Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378159-2Copy
Order Code3776562
Product RangePower Versa-Lock Series
Your Part Number
1,660 In Stock
Need more?
1,660 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.400 (CNY1.582) |
| 10+ | CNY1.220 (CNY1.3786) |
| 25+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.40 (CNY1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378159-2Copy
Order Code3776562
Product RangePower Versa-Lock Series
Technical Datasheet
Product RangePower Versa-Lock Series
No. of Positions2Ways
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series 2329912/2329913/2329914/2329916/2329915/2329917 Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
2Ways
For Use With
AMP Power Versa-Lock Series 2329912/2329913/2329914/2329916/2329915/2329917 Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
