Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378158-3Copy
Order Code3776561
Product RangePower Versa-Lock Series
Your Part Number
795 In Stock
Need more?
795 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.44 (CNY1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378158-3Copy
Order Code3776561
Product RangePower Versa-Lock Series
Technical Datasheet
Product RangePower Versa-Lock Series
No. of Positions3Ways
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911 Tab Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
3Ways
For Use With
AMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911 Tab Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
