Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367198-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3514631
Your Part Number
9,510 In Stock
Need more?
9,510 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.350 (CNY7.1755) |
| 10+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.440 (CNY5.0172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.35 (CNY7.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367198-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3514631
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions15Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCTo Be Advised
Product Overview
- Wire-to-board, 1mm, plug /receptacle housing
- Single row and 15 position
- 2A contact current rating (Max)
- Crimp termination method to wire & cable
- Comes with mating retention
- Suitable for signal circuit application
Technical Specifications
Product Range
-
No. of Positions
15Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
