Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367198-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3514540
Your Part Number
9,926 In Stock
Need more?
9,926 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.270 (CNY7.0851) |
| 50+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY5.080 (CNY5.7404) |
| 250+ | CNY4.840 (CNY5.4692) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1500+ | CNY4.510 (CNY5.0963) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.70 (CNY70.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367198-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3514540
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions12Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
12Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
