Print Page
Image is for illustrative purposes only. Please refer to product description.

11,200 In Stock
Need more?
11,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.60 (CNY45.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367198-1Copy
Order Code3514628
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions11Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
11Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
