Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2366600-8Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776675
Product RangeDynamic D-1000 Series
Your Part Number
2,378 In Stock
Need more?
2,378 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY8.330 (CNY9.4129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.35 (CNY13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2366600-8Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776675
Product RangeDynamic D-1000 Series
Technical Datasheet
Product RangeDynamic D-1000 Series
No. of Positions8Ways
Pitch Spacing2mm
For Use WithAMP Dynamic D-1000 Series Tab Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Dynamic D-1000 Series
No. of Positions
8Ways
For Use With
AMP Dynamic D-1000 Series Tab Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000945
