Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2360538-0Copy
Manufacturer Standard Lead Time33 weeks
Order Code4709898
Product RangeGRACE INERTIA 1.25 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.960 (CNY4.4748) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1500+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerTE CONNECTIVITYManufacturer Part No1-2360538-0CopyManufacturer Standard Lead Time33 weeksOrder Code4709898Product RangeGRACE INERTIA 1.25 SeriesTechnical DatasheetConnector SystemsSignal, Wire-to-BoardPitch Spacing1.25mmNo. of Rows1RowsNo. of Contacts10ContactsContact Termination TypeSurface Mount Right AngleProduct RangeGRACE INERTIA 1.25 SeriesConnector ShroudShroudedContact MaterialBrassContact PlatingTin Plated ContactsConnector TypePCB HeaderSVHCNo SVHC (21-Jan-2025)
Technical Specifications
- Connector Systems
Signal, Wire-to-Board
No. of Rows1Rows
Contact Termination TypeSurface Mount Right Angle
Connector ShroudShrouded
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Pitch Spacing1.25mm
No. of Contacts10Contacts
Product RangeGRACE INERTIA 1.25 Series
Contact MaterialBrass
Connector TypePCB Header
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85366930US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (21-Jan-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.001
