Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350891-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3698443
Product RangeenetSEAL+ NTS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.020 (CNY114.1526) |
| 10+ | CNY85.850 (CNY97.0105) |
| 25+ | CNY80.470 (CNY90.9311) |
| 100+ | CNY76.630 (CNY86.5919) |
| 250+ | CNY72.050 (CNY81.4165) |
| 500+ | CNY66.670 (CNY75.3371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.02 (CNY114.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350891-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3698443
Product RangeenetSEAL+ NTS Series
Technical Datasheet
Product RangeenetSEAL+ NTS Series
For Use WithAMP Size 16 & 20 Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Current Rating13A
Technical Specifications
Product Range
enetSEAL+ NTS Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
13A
For Use With
AMP Size 16 & 20 Terminals
IP Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
