Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350890-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code3698441
Product RangeenetSEAL+ NTS Series
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.080 (CNY122.1304) |
| 10+ | CNY91.890 (CNY103.8357) |
| 25+ | CNY86.130 (CNY97.3269) |
| 100+ | CNY82.020 (CNY92.6826) |
| 250+ | CNY80.320 (CNY90.7616) |
| 500+ | CNY78.720 (CNY88.9536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.08 (CNY122.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350890-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code3698441
Product RangeenetSEAL+ NTS Series
Technical Datasheet
Product RangeenetSEAL+ NTS Series
For Use WithAMP Size 16 & 20 Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Current Rating13A
Technical Specifications
Product Range
enetSEAL+ NTS Series
For Use With
AMP Size 16 & 20 Terminals
IP Rating
-
Current Rating
13A
Gender
Plug
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
