Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350890-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3698437
Product RangeenetSEAL+ NTS Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.210 (CNY112.1073) |
| 10+ | CNY84.330 (CNY95.2929) |
| 25+ | CNY79.040 (CNY89.3152) |
| 100+ | CNY75.270 (CNY85.0551) |
| 250+ | CNY68.770 (CNY77.7101) |
| 500+ | CNY65.490 (CNY74.0037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.21 (CNY112.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350890-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3698437
Product RangeenetSEAL+ NTS Series
Technical Datasheet
Product RangeenetSEAL+ NTS Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Technical Specifications
Product Range
enetSEAL+ NTS Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
Gender
Plug
IP Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
