Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2345729-1Copy
Order Code3776559
Product RangePower Versa-Lock Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY2.350 (CNY2.6555) |
| 25+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.63 (CNY2.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2345729-1Copy
Order Code3776559
Product RangePower Versa-Lock Series
Technical Datasheet
Product RangePower Versa-Lock Series
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911 Tab Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
1Ways
For Use With
AMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911 Tab Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
