Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2336229-6Copy
Order Code3776557
Product RangePower Versa-Lock Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY7.640 (CNY8.6332) |
| 25+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY6.780 (CNY7.6614) |
| 100+ | CNY6.370 (CNY7.1981) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.810 (CNY6.5653) |
| 2500+ | CNY5.730 (CNY6.4749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.67 (CNY9.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2336229-6Copy
Order Code3776557
Product RangePower Versa-Lock Series
Technical Datasheet
Product RangePower Versa-Lock Series
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series 2329912/2329913/2329914/2329915/2329916/2329917/2337137 Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
6Ways
For Use With
AMP Power Versa-Lock Series 2329912/2329913/2329914/2329915/2329916/2329917/2337137 Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
