Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2332183-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4351604
Your Part Number
15,862 In Stock
Need more?
15,862 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.330 (CNY13.9329) |
| 10+ | CNY10.470 (CNY11.8311) |
| 100+ | CNY8.900 (CNY10.057) |
| 500+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.570 (CNY8.5541) |
| 2500+ | CNY7.090 (CNY8.0117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.33 (CNY13.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2332183-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4351604
Technical Datasheet
Product Range-
No. of Positions3Ways
For Use WithAMP 2-2287720-1 Automotive Socket Contact
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Current Rating2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP 2-2287720-1 Automotive Socket Contact
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182
