Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2332182-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4351603
Your Part Number
19,399 In Stock
Need more?
19,399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.220 (CNY17.1986) |
| 10+ | CNY12.920 (CNY14.5996) |
| 100+ | CNY10.990 (CNY12.4187) |
| 500+ | CNY9.800 (CNY11.074) |
| 1000+ | CNY9.330 (CNY10.5429) |
| 2500+ | CNY8.750 (CNY9.8875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.22 (CNY17.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2332182-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4351603
Technical Datasheet
Product Range-
No. of Positions2Ways
For Use WithAMP 2-2287720-1 Automotive Socket Contact
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Current Rating2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP 2-2287720-1 Automotive Socket Contact
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149
