Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314822-0Copy
Order Code4318202
Product RangeAMPMODU 2mm
Your Part Number
1,185 In Stock
Need more?
1,185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.470 (CNY23.1311) |
| 10+ | CNY19.720 (CNY22.2836) |
| 25+ | CNY15.830 (CNY17.8879) |
| 50+ | CNY15.420 (CNY17.4246) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY14.530 (CNY16.4189) |
| 1000+ | CNY14.060 (CNY15.8878) |
| 2500+ | CNY12.560 (CNY14.1928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.47 (CNY23.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314822-0Copy
Order Code4318202
Product RangeAMPMODU 2mm
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU 2mm
Contact Material-
Contact Plating-
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
-
Contact Termination Type
Through Hole Straight
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
AMPMODU 2mm
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
