Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2301968-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4351601
Your Part Number
15,920 In Stock
Need more?
15,920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY4.730 (CNY5.3449) |
| 250+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 2500+ | CNY3.770 (CNY4.2601) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.60 (CNY62.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2301968-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4351601
Technical Datasheet
Product Range-
No. of Positions7Ways
For Use WithAMP 2-2287720-1 Automotive Socket Contact
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
7Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP 2-2287720-1 Automotive Socket Contact
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.309
