Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2301920-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4351600
Your Part Number
5,111 In Stock
Need more?
5,111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.890 (CNY7.7857) |
| 10+ | CNY5.620 (CNY6.3506) |
| 25+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2500+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.89 (CNY7.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2301920-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4351600
Technical Datasheet
Product Range-
No. of Positions5Ways
For Use WithAMP 2-2287720-1 Automotive Socket Contact
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
5Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP 2-2287720-1 Automotive Socket Contact
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245
