Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2291853-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4312540
Cut Tape4312513
Product RangeNano MQS Series
Your Part Number
75,968 In Stock
Need more?
75,968 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.290 | CNY1.29 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.290 (CNY1.4577) |
| 425+ | CNY0.868 (CNY0.9808) |
| 1275+ | CNY0.788 (CNY0.8904) |
| 3400+ | CNY0.738 (CNY0.8339) |
| 8500+ | CNY0.731 (CNY0.826) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 17000+ | CNY0.475 (CNY0.5367) |
| 51000+ | CNY0.450 (CNY0.5085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2291853-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4312540
Cut Tape4312513
Product RangeNano MQS Series
Technical Datasheet
Product RangeNano MQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano MQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Nano MQS Series FFC Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
