Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286949-5Copy
Manufacturer Standard Lead Time92 weeks
Order Code4142152
Product RangeHVP800 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,665.080 (CNY8,661.5404) |
| 5+ | CNY6,706.930 (CNY7,578.8309) |
| 10+ | CNY6,572.800 (CNY7,427.264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,665.08 (CNY8,661.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286949-5Copy
Manufacturer Standard Lead Time92 weeks
Order Code4142152
Product RangeHVP800 Series
Technical Datasheet
Connector to ConnectorWire to Board 90° Receptacle to Free End
No. of Positions3Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVP800 Series
Wire Gauge-
Jacket Colour-
Technical Specifications
Connector to Connector
Wire to Board 90° Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVP800 Series
Jacket Colour
-
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.2
