Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267795-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3847173
Product RangeAMPMODU MTE OTS Series
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.870 (CNY59.7431) |
| 10+ | CNY49.660 (CNY56.1158) |
| 25+ | CNY43.040 (CNY48.6352) |
| 50+ | CNY41.610 (CNY47.0193) |
| 100+ | CNY40.180 (CNY45.4034) |
| 250+ | CNY38.680 (CNY43.7084) |
| 500+ | CNY37.250 (CNY42.0925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.87 (CNY59.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267795-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3847173
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeAMPMODU MTE OTS Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Jacket Colour
Black
Connector Pitch
2.54mm
Cable Length - Metric
300mm
Product Range
AMPMODU MTE OTS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057
