Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2232829-6Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4046897
Cut Tape4046988
Product RangeSGI2.0 Series
Your Part Number
1,478 In Stock
Need more?
1,478 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.860 | CNY13.86 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.860 (CNY15.6618) |
| 22+ | CNY11.790 (CNY13.3227) |
| 67+ | CNY10.910 (CNY12.3283) |
| 180+ | CNY10.020 (CNY11.3226) |
| 450+ | CNY9.820 (CNY11.0966) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY8.580 (CNY9.6954) |
| 2700+ | CNY7.950 (CNY8.9835) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2232829-6Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4046897
Cut Tape4046988
Product RangeSGI2.0 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSGI2.0 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
SGI2.0 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314
