Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-4
Order Code2527165
Product RangeAmplimite 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,094.280 (CNY1,236.5364) |
| 5+ | CNY1,016.200 (CNY1,148.306) |
| 10+ | CNY967.250 (CNY1,092.9925) |
| 25+ | CNY919.590 (CNY1,039.1367) |
| 50+ | CNY882.790 (CNY997.5527) |
| 100+ | CNY851.230 (CNY961.8899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,094.28 (CNY1,236.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-4
Order Code2527165
Product RangeAmplimite 90
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAmplimite 90
Connector Body MaterialSteel Body
For Use WithTE Size 22 204370-2 Pin Contact
SVHCCadmium (25-Jun-2025)
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Plug
For Use With
TE Size 22 204370-2 Pin Contact
Connector Type
High Density D Sub
Product Range
Amplimite 90
Connector Body Material
Steel Body
SVHC
Cadmium (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
