Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-3Copy
Manufacturer Standard Lead Time34 weeks
Order Code2527163
Product RangeAmplimite 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,755.610 (CNY1,983.8393) |
| 5+ | CNY1,546.100 (CNY1,747.093) |
| 10+ | CNY1,294.690 (CNY1,462.9997) |
| 25+ | CNY1,168.990 (CNY1,320.9587) |
| 50+ | CNY1,085.190 (CNY1,226.2647) |
| 100+ | CNY1,044.640 (CNY1,180.4432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,755.61 (CNY1,983.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-3Copy
Manufacturer Standard Lead Time34 weeks
Order Code2527163
Product RangeAmplimite 90
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeAmplimite 90
Connector Body MaterialSteel Body
For Use WithTE Size 22 204370-2 Pin Contact
SVHCCadmium (21-Jan-2025)
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
DB
Gender
Plug
For Use With
TE Size 22 204370-2 Pin Contact
Connector Type
High Density D Sub
Product Range
Amplimite 90
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
