Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code2527162
Product RangeAmplimite 90
Also Known AsAMPLIMITE IP67,SZ2, 90, 26 POS,IFS,PLUG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,639.640 (CNY1,852.7932) |
| 5+ | CNY1,524.520 (CNY1,722.7076) |
| 10+ | CNY1,409.390 (CNY1,592.6107) |
| 25+ | CNY1,382.650 (CNY1,562.3945) |
| 50+ | CNY1,363.770 (CNY1,541.0601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,639.64 (CNY1,852.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221860-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code2527162
Product RangeAmplimite 90
Also Known AsAMPLIMITE IP67,SZ2, 90, 26 POS,IFS,PLUG
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAmplimite 90
Connector Body MaterialSteel Body
For Use WithTE Size 22 204370-2 Pin Contact
SVHCCadmium (04-Feb-2026)
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Plug
For Use With
TE Size 22 204370-2 Pin Contact
Connector Type
High Density D Sub
Product Range
Amplimite 90
Connector Body Material
Steel Body
SVHC
Cadmium (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
