Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221760-4
Order Code2527171
Product RangeAmplimite 90
Also Known AsAMPLIMITE IP67, SZ4, 90, 62 POS, RCPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,758.080 (CNY1,986.6304) |
| 5+ | CNY1,548.670 (CNY1,749.9971) |
| 10+ | CNY1,297.350 (CNY1,466.0055) |
| 25+ | CNY1,171.700 (CNY1,324.021) |
| 50+ | CNY1,087.930 (CNY1,229.3609) |
| 100+ | CNY1,085.830 (CNY1,226.9879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,758.08 (CNY1,986.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221760-4
Order Code2527171
Product RangeAmplimite 90
Also Known AsAMPLIMITE IP67, SZ4, 90, 62 POS, RCPT
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAmplimite 90
Connector Body MaterialSteel Body
For Use WithTE Size 22 204351-1 Socket Contact
SVHCCadmium (21-Jan-2025)
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Receptacle
For Use With
TE Size 22 204351-1 Socket Contact
Connector Type
High Density D Sub
Product Range
Amplimite 90
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
