Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221760-1Copy
Manufacturer Standard Lead Time59 weeks
Order Code2527168
Product RangeAmplimite 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY838.480 (CNY947.4824) |
| 5+ | CNY737.400 (CNY833.262) |
| 10+ | CNY616.110 (CNY696.2043) |
| 25+ | CNY555.460 (CNY627.6698) |
| 50+ | CNY515.040 (CNY581.9952) |
| 100+ | CNY482.680 (CNY545.4284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY838.48 (CNY947.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2221760-1Copy
Manufacturer Standard Lead Time59 weeks
Order Code2527168
Product RangeAmplimite 90
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAmplimite 90
Connector Body MaterialSteel Body
For Use WithTE Size 22 204351-1 Socket Contact
SVHCCadmium (21-Jan-2025)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
TE Size 22 204351-1 Socket Contact
Connector Type
High Density D Sub
Product Range
Amplimite 90
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
