Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2195935-3Copy
Manufacturer Standard Lead Time32 weeks
Order Code4285089
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.950 (CNY115.2035) |
| 5+ | CNY91.760 (CNY103.6888) |
| 10+ | CNY86.320 (CNY97.5416) |
| 50+ | CNY80.200 (CNY90.626) |
| 100+ | CNY76.920 (CNY86.9196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.95 (CNY115.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2195935-3Copy
Manufacturer Standard Lead Time32 weeks
Order Code4285089
Technical Datasheet
Antenna TypeWiFi 6E / WiFi 7 / Bluetooth / Zigbee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSnap-In / MHF4L Connector
Gain3.1dBi
VSWR1.9
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi 6E / WiFi 7 / Bluetooth / Zigbee
Frequency Max
7.125GHz
Gain
3.1dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
Snap-In / MHF4L Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
