Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2195935-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4285088
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.280 (CNY111.0564) |
| 5+ | CNY88.450 (CNY99.9485) |
| 10+ | CNY83.220 (CNY94.0386) |
| 50+ | CNY77.320 (CNY87.3716) |
| 100+ | CNY74.150 (CNY83.7895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.28 (CNY111.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2195935-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4285088
Technical Datasheet
Antenna TypeWiFi 6E / WiFi 7 / Bluetooth / Zigbee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSnap-In / MHF4L Connector
Gain4dBi
VSWR1.8
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi 6E / WiFi 7 / Bluetooth / Zigbee
Frequency Max
7.125GHz
Gain
4dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
Snap-In / MHF4L Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
