Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2157480-4
Order Code2527191
Product RangeAmplimite 109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,186.870 (CNY1,341.1631) |
| 5+ | CNY1,102.880 (CNY1,246.2544) |
| 10+ | CNY1,018.880 (CNY1,151.3344) |
| 25+ | CNY959.310 (CNY1,084.0203) |
| 50+ | CNY916.760 (CNY1,035.9388) |
| 100+ | CNY901.740 (CNY1,018.9662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,186.87 (CNY1,341.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2157480-4
Order Code2527191
Product RangeAmplimite 109
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAmplimite 109
Connector Body MaterialSteel Body
For Use WithTE Size 20 205089-1 Pin Contacts
SVHCCadmium (25-Jun-2025)
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Gender
Plug
For Use With
TE Size 20 205089-1 Pin Contacts
Connector Type
D Sub
Product Range
Amplimite 109
Connector Body Material
Steel Body
SVHC
Cadmium (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
