Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2507914
Cut Tape2507907
Product RangeDC-IN JACK Series
Your Part Number
4,866 In Stock
Need more?
4,866 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.790 | CNY29.79 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.790 (CNY33.6627) |
| 11+ | CNY25.290 (CNY28.5777) |
| 33+ | CNY23.700 (CNY26.781) |
| 90+ | CNY22.570 (CNY25.5041) |
| 225+ | CNY21.480 (CNY24.2724) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY21.050 (CNY23.7865) |
| 1350+ | CNY19.480 (CNY22.0124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2507914
Cut Tape2507907
Product RangeDC-IN JACK Series
Technical Datasheet
GenderJack
Current Rating10.7A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating25V
Product RangeDC-IN JACK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
25V
SVHC
No SVHC (27-Jun-2024)
Current Rating
10.7A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
-
Product Range
DC-IN JACK Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001956
