Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2112231-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3792154
Product RangeLEAVYSEAL
Your Part Number
834 In Stock
372 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
784 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.180 (CNY133.5434) |
| 10+ | CNY100.430 (CNY113.4859) |
| 25+ | CNY94.140 (CNY106.3782) |
| 100+ | CNY89.640 (CNY101.2932) |
| 250+ | CNY82.620 (CNY93.3606) |
| 500+ | CNY78.680 (CNY88.9084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.18 (CNY133.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2112231-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3792154
Product RangeLEAVYSEAL
Technical Datasheet
Product RangeLEAVYSEAL
No. of Positions46Ways
For Use WithAMP LEAVYSEAL Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating90VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-2112231-1 is a 46 position, 3 row, 4mm [.157in] centreline, sealable housing for female terminals.
- PBT GF20 housing material
- Black in colour
- Connector & keying code A
- 90° cable exit angle
- 20A contact current rating (max)
- Receptacle contact type
- 1.5K contact size
- Keyed mating alignment
- Operating temperature range from -30 to 120°C [ -22 to 248°F ]
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
46Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
90VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP LEAVYSEAL Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0626
